V30AE000013

DigiKey Part Number
3033-V30AE000013-ND
Manufacturer
Manufacturer Product Number
V30AE000013
Description
FERRULES, INSULATED; ZF, 1.00/8
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Z+F USA Inc
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
18 AWG (1.00mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Yellow
In-Stock: 10,000
MARKETPLACE PRODUCT
Will ship in approximately 14 days from Z+F USA Inc.
A separate $19.00 flat rate shipping fee will apply