V30AE000016 | |
---|---|
DigiKey Part Number | 3033-V30AE000016-ND |
Manufacturer | |
Manufacturer Product Number | V30AE000016 |
Description | FERRULES, INSULATED; ZF, 1.50/8 |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Z+F USA Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Red |