PCLFP20-12.8SP M5

DigiKey Part Number
2612-PCLFP20-12.8SPM5-ND
Manufacturer
Manufacturer Product Number
PCLFP20-12.8SP M5
Description
BATTERY LITHIUM 12.8V 20AH
Customer Reference
Detailed Description
12.8 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 20Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
7.13" L x 3.03" W x 6.61" H (181.1mm x 77.0mm x 167.9mm)
Termination Style
Bolt, M5
Discharge Rate
2.4A
Shelf Life
12 Months
Standard Charge Current
2.4A
Standard Charge Time
-
Weight
2300 g
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$175.60000$175.60