PCLFP12-12.8SP F2

DigiKey Part Number
2612-PCLFP12-12.8SPF2-ND
Manufacturer
Manufacturer Product Number
PCLFP12-12.8SP F2
Description
BATTERY LITHIUM 12.8V 12AH
Customer Reference
Detailed Description
12.8 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 12Ah
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
5.94" L x 3.86" W x 3.74" H (151.0mm x 98.0mm x 95.0mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
2.4A
Shelf Life
-
Standard Charge Current
2.4A
Standard Charge Time
-
Weight
-
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$79.65000$79.65