PCLFP8-12.8SP F2 | |
---|---|
DigiKey Part Number | 2612-PCLFP8-12.8SPF2-ND |
Manufacturer | |
Manufacturer Product Number | PCLFP8-12.8SP F2 |
Description | BATTERY LITHIUM 12.8V 8AH |
Customer Reference | |
Detailed Description | 12.8 V Lithium Iron Phosphate Battery Rechargeable (Secondary) 8Ah |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 2.56" W x 3.58" H (150.9mm x 65.0mm x 90.9mm) | |
Termination Style | Spade, .187" and .250" (4.7mm and 6.3mm) | |
Discharge Rate | 1.6A | |
Shelf Life | 12 Months | |
Standard Charge Current | 1.6A | |
Standard Charge Time | - | |
Weight | - |