ADP5585ACPZ-03-R7 | |
---|---|
DigiKey Part Number | 505-ADP5585ACPZ-03-R7TR-ND - Tape & Reel (TR) 505-ADP5585ACPZ-03-R7CT-ND - Cut Tape (CT) 505-ADP5585ACPZ-03-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5585ACPZ-03-R7 |
Description | IC INTERFACE SPECIALIZED 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Keypad Entries, I/O Expansion Interface 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5585ACPZ-03-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Keypad Entries, I/O Expansion | |
Interface | I2C | |
Voltage - Supply | 1.65V ~ 3.6V | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.99000 | $3.99 |
10 | $2.63100 | $26.31 |
25 | $2.27640 | $56.91 |
100 | $1.87750 | $187.75 |
250 | $1.68360 | $420.90 |
500 | $1.56530 | $782.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.41742 | $2,126.13 |
3,000 | $1.34422 | $4,032.66 |
4,500 | $1.30730 | $5,882.85 |
7,500 | $1.27500 | $9,562.50 |