L513SRD-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L513SRD-A

DigiKey Part Number
2460-L513SRD-A-ND
Manufacturer
Manufacturer Product Number
L513SRD-A
Description
LED RED DIFFUSED T-1 3/4 T/H
Customer Reference
Detailed Description
Red LED Indication - Discrete 1.8V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
660nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
5.00mm Dia
Height (Max)
9.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,668
MARKETPLACE PRODUCT
Will ship in approximately 7 days from American Opto Plus LED Corp.
FREE SHIPPING on orders of $30.00 or more for products shipped by American Opto Plus LED Corp.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.23000$2.30
100$0.18400$18.40
500$0.11500$57.50
1,000$0.09200$92.00