ESG-20M001 | |
---|---|
DigiKey Part Number | 1754-ESG-20M001-ND |
Manufacturer | |
Manufacturer Product Number | ESG-20M001 |
Description | EMC CABLE GLAND, SHORT BODY, MET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.787" (20.0mm) | |
Material | - | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 160°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.02000 | $11.02 |
10 | $8.46000 | $84.60 |
25 | $7.64280 | $191.07 |
50 | $7.08960 | $354.48 |
100 | $6.58780 | $658.78 |
250 | $5.99572 | $1,498.93 |
500 | $5.59666 | $2,798.33 |
1,000 | $5.23557 | $5,235.57 |