ESG-25M002 | |
---|---|
DigiKey Part Number | 1754-ESG-25M002-ND |
Manufacturer | |
Manufacturer Product Number | ESG-25M002 |
Description | EMC CABLE GLAND, SHORT BODY, MET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.551" (14.00mm) | |
Outside Cable Diameter (Max) | 0.689" (17.50mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.984" (25.0mm) | |
Material | - | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 160°C |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.99000 | $13.99 |
10 | $10.75000 | $107.50 |
25 | $9.71760 | $242.94 |
50 | $9.01960 | $450.98 |
100 | $8.38640 | $838.64 |
250 | $7.63964 | $1,909.91 |
500 | $7.13646 | $3,568.23 |
1,000 | $6.68125 | $6,681.25 |