HS75 100R F | |
---|---|
DigiKey Part Number | 2485-HS75100RF-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS75 100R F |
Description | RES CHAS MNT 100 OHM 1% 75W |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 75W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.917" L x 1.075" W (48.70mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.25000 | $20.25 |
10 | $12.60300 | $126.03 |
25 | $10.61760 | $265.44 |
60 | $9.10833 | $546.50 |
120 | $8.87750 | $1,065.30 |