TA2-1F-DC-5 | |
---|---|
DigiKey Part Number | 2299-TA2-1F-DC-5-ND |
Manufacturer | |
Manufacturer Product Number | TA2-1F-DC-5 |
Description | SWITCH TOGGLE SPDT 20A 125V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC), 21A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 14 V | |
Actuator Type | Standard Round | |
Actuator Length | 16.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.08000 | $5.08 |
10 | $4.86700 | $48.67 |
25 | $4.66920 | $116.73 |
50 | $4.57600 | $228.80 |
100 | $4.41900 | $441.90 |
250 | $4.10000 | $1,025.00 |
500 | $3.41900 | $1,709.50 |
1,000 | $3.12900 | $3,129.00 |