810F750E | |
---|---|
DigiKey Part Number | 2485-810F750E-ND |
Manufacturer | |
Manufacturer Product Number | 810F750E |
Description | RES CHAS MNT 750 OHM 1% 10W |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 810F750E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 750 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.812" W (19.05mm x 20.63mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.65000 | $9.65 |
10 | $5.87700 | $58.77 |
25 | $4.90080 | $122.52 |
40 | $4.48275 | $179.31 |
80 | $3.95088 | $316.07 |
230 | $3.46252 | $796.38 |