
HP-T3048A-3-4P | |
|---|---|
DigiKey Part Number | 5635-HP-T3048A-3-4P-ND |
Manufacturer | BlockMaster Electronics |
Manufacturer Product Number | HP-T3048A-3-4P |
Description | Double Row w/ Turrets, 4-poles |
Customer Reference | |
Detailed Description | 4 Pole Power Distribution Block 25 A 250 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BlockMaster Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 4 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 12-24 AWG | |
Load Side Wire/Stud Size | 12-24 AWG | |
Voltage - Rated | 250 V | |
Current Rating (Amps) | 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $11.50000 | $57.50 |
| 10 | $11.00000 | $110.00 |
| 15 | $10.50000 | $157.50 |





