BCM55045B1IFSBG | |
---|---|
DigiKey Part Number | 516-BCM55045B1IFSBG-ND |
Manufacturer | Broadcom Limited |
Manufacturer Product Number | BCM55045B1IFSBG |
Description | 10G XPON DPU CHIP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | System On Chip (SOC) IC - |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Architecture | - | |
Core Processor | - | |
Flash Size | - | |
RAM Size | - | |
Peripherals | - | |
Connectivity | - | |
Speed | - | |
Primary Attributes | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Number of I/O | - |
Quantity | Unit Price | Ext Price |
---|---|---|
308 | $81.20052 | $25,009.76 |