CMR3U-06M TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2,345
Unit Price: $0.27000
Datasheet

CMR3U-06M TR13 PBFREE

DigiKey Part Number
1514-CMR3U-06MTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMR3U-06MTR13PBFREECT-ND - Cut Tape (CT)
1514-CMR3U-06MTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMR3U-06M TR13 PBFREE
Description
DIODE GEN PURP 600V 3A SMC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 3A Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.52000$1.52
10$0.96200$9.62
100$0.64060$64.06
500$0.50264$251.32
1,000$0.45825$458.25
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40186$1,205.58
6,000$0.37348$2,240.88
9,000$0.36000$3,240.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.