R10-E2X2-V700

DigiKey Part Number
PB452-ND
Manufacturer
Manufacturer Product Number
R10-E2X2-V700
Description
RELAY GEN PURPOSE DPDT 5A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
120VAC - Nom
Load - Max Switching
-
Coil Current
34.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
-
Operating Temperature
-55°C ~ 75°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
700 Ohms
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 7,394 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$76.75000$76.75
10$67.04100$670.41
25$63.52880$1,588.22
50$60.99460$3,049.73
100$58.56160$5,856.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

7,394In Stock
Ships from WEC