183G20 | |
---|---|
DigiKey Part Number | HM4615-ND |
Manufacturer | |
Manufacturer Product Number | 183G20 |
Description | PWR XFMR LAMINATED 10VA TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 34.93mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.53 lb (240.4 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.76000 | $11.76 |
10 | $9.86200 | $98.62 |