DK10N-PE

DigiKey Part Number
2861-DK10N-PE-ND
Manufacturer
Manufacturer Product Number
DK10N-PE
Description
DIN rail terminal blocks, Ground
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 6-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DINKLE Corporation USA
Series
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-1mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm ~ 14mm
Base Product Number
In-Stock: 4,180
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$11.15000$11.15
10$8.36600$83.66
50$7.25020$362.51
100$6.69240$669.24
250$6.13472$1,533.68
500$5.57700$2,788.50
1,000$5.01930$5,019.30