DK10N-WE | |
---|---|
DigiKey Part Number | 2861-DK10N-WE-ND |
Manufacturer | |
Manufacturer Product Number | DK10N-WE |
Description | RAIL TERM BLK FEED THRU 6-20AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 6-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 60 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.73000 | $3.73 |
10 | $2.79400 | $27.94 |
50 | $2.42120 | $121.06 |
100 | $2.23500 | $223.50 |
250 | $2.04876 | $512.19 |
500 | $1.86252 | $931.26 |
1,000 | $1.67626 | $1,676.26 |