DK10N-BK

DigiKey Part Number
2861-DK10N-BK-ND
Manufacturer
Manufacturer Product Number
DK10N-BK
Description
RAIL TERM BLK FEED THRU 6-20AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 6-20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Screw
Current - IEC
57 A
Voltage - IEC
1000V
Current - UL
60 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm ~ 14mm
In-Stock: 12,304
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.73000$3.73
10$2.79400$27.94
50$2.42120$121.06
100$2.23500$223.50
250$2.04876$512.19
500$1.86252$931.26
1,000$1.67626$1,676.26