DK4N-BK

DigiKey Part Number
2861-DK4N-BK-ND
Manufacturer
Manufacturer Product Number
DK4N-BK
Description
RAIL TERM BLK FEED THRU 10-22AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.1mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
10-22 AWG
Wire Gauge or Range - mm²
0.34-4mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
In-Stock: 48,558
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.11300$11.13
50$0.96460$48.23
100$0.89040$89.04
250$0.81620$204.05
500$0.74202$371.01
1,000$0.66781$667.81