DSS4N-04P | |
---|---|
DigiKey Part Number | 2861-DSS4N-04P-ND |
Manufacturer | |
Manufacturer Product Number | DSS4N-04P |
Description | JUMPER TERM BLK 4POS FLAT PIN |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.50000 | $2.50 |
10 | $1.87600 | $18.76 |
50 | $1.62560 | $81.28 |
100 | $1.50060 | $150.06 |
200 | $1.37560 | $275.12 |
500 | $1.25054 | $625.27 |
1,000 | $1.12547 | $1,125.47 |