DSS4N-03P | |
---|---|
DigiKey Part Number | 2861-DSS4N-03P-ND |
Manufacturer | |
Manufacturer Product Number | DSS4N-03P |
Description | JUMPER TERM BLK 3 POSITION 6.1MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.240" (6.10mm) | |
Style | Flat Pins | |
For Use With/Related Products | DKK, DKN Series | |
Contact Material | Copper | |
Contact Finish | Tin | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
10 | $1.41300 | $14.13 |
50 | $1.22460 | $61.23 |
100 | $1.13040 | $113.04 |
250 | $1.03620 | $259.05 |
500 | $0.94200 | $471.00 |
1,000 | $0.84780 | $847.80 |