TS-35-1000 | |
---|---|
DigiKey Part Number | 2861-TS-35-1000-ND |
Manufacturer | |
Manufacturer Product Number | TS-35-1000 |
Description | DIN RAIL 35X7.5MM SLOTTED 1M |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 39.370" (1000.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dinkle Corporation, USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | - | |
Material | Steel | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.54000 | $4.54 |
5 | $4.31800 | $21.59 |
10 | $4.20400 | $42.04 |
40 | $3.98675 | $159.47 |