
CA601/S | |
---|---|
DigiKey Part Number | 3845-CA601/S-ND |
Manufacturer | |
Manufacturer Product Number | CA601/S |
Description | DIN RAIL 15MMX5MM SLOT 39" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 0.591" W x 0.217" H (15.00mm x 5.50mm) Slotted Steel 39.370" (1000.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 0.591" W x 0.217" H (15.00mm x 5.50mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.53000 | $4.53 |