M1-PRO | |
---|---|
DigiKey Part Number | 4358-M1-PRO-ND |
Manufacturer | Dobot |
Manufacturer Product Number | M1-PRO |
Description | SCARA ROBOT 55LBS |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dobot | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SCARA | |
Number of Axes | 4 | |
Maximum Payload | 1.5kg | |
Work Area (Reach) | 400mm | |
Footprint | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Weight | 55 lbs (24.95 kg) |