MAGICIANEDUCATIONAL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MAGICIANEDUCATIONAL
MAGICIANEDUCATIONAL
MAGICIANEDUCATIONAL

MAGICIANEDUCATIONAL

DigiKey Part Number
4358-MAGICIANEDUCATIONAL-ND
Manufacturer
Dobot
Manufacturer Product Number
MAGICIANEDUCATIONAL
Description
4-AXIS ROBOTIC ARM EDUC'L ROBOT,
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Articulated Arm
Number of Axes
4
Maximum Payload
500g
Work Area (Reach)
320mm
Footprint
6.22" x 6.22" (158mm x 158mm)
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
MARKETPLACE PRODUCT
Will ship in approximately 20 days from In-Position Technologies
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2,294.00000$2,294.00