
MAGICIAN LITE ROBOT | |
---|---|
DigiKey Part Number | 4358-MagicianLiteRobot-ND |
Manufacturer | Dobot |
Manufacturer Product Number | MAGICIAN LITE ROBOT |
Description | INTELLIGENT ROBOTIC ARM |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Articulated Arm | |
Number of Axes | 4 | |
Maximum Payload | 250g | |
Work Area (Reach) | 340mm | |
Footprint | 5.75" x 5.75" (146mm x 146mm) | |
Features | - | |
Operating Temperature | -5°C ~ 45°C | |
Ingress Protection | - | |
Weight | 5.29 lbs (2.4 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $995.00000 | $995.00 |