15CLPT-1 | |
---|---|
DigiKey Part Number | 15CLPT-1-ND |
Manufacturer | |
Manufacturer Product Number | 15CLPT-1 |
Description | FUSE CARTRIDGE 1A 15.5KVAC |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 1A 15.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 15.5 kVAC | |
Response Time | - | |
Applications | Transformer Protection | |
Features | Indicating | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $569.32000 | $569.32 |