KAX-1/2

DigiKey Part Number
KAX-1/2-ND
Manufacturer
Manufacturer Product Number
KAX-1/2
Description
FUSE CARTRIDGE 500MA
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
500mA Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
500mA
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$73.65600$736.56
Manufacturers Standard Package