16390-2

DigiKey Part Number
16390-2-ND
Manufacturer
Manufacturer Product Number
16390-2
Description
POWER STUD BLOCK 2POS 250A 600V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Pole Power Stud Terminal Block 250 A 600 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Type
Power Stud Terminal Block
Number of Poles
2
Line Side Connections Per Pole
1
Load Side Connections Per Pole
1
Line Side Connection Type
Stud
Load Side Connection Type
Stud
Line Side Wire/Stud Size
3/8 - 16x1 1/8 Stud
Load Side Wire/Stud Size
3/8 - 16x1 1/8 Stud
Voltage - Rated
600 V
Current Rating (Amps)
250 A
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
18$165.36222$2,976.52
Manufacturers Standard Package