170M7107

DigiKey Part Number
170M7107-ND
Manufacturer
Manufacturer Product Number
170M7107
Description
FUSE SQUARE 2400A 1.25KV RECT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4kA Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Square
Current Rating (Amps)
2.4kA
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Package / Case
Rectangular, Blade
Melting I²t
4000000.0
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3,610.63000$3,610.63
Manufacturers Standard Package