BK/72B-DUMMY | |
---|---|
DigiKey Part Number | BK/72B-DUMMY-ND |
Manufacturer | |
Manufacturer Product Number | BK/72B-DUMMY |
Description | FUSE CRTRDGE DUMMY 125VAC/300VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Dummy 125 VAC 300 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | Dummy | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 300 VDC | |
Response Time | - | |
Applications | Telecom | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cylindrical, Alarm Indicating, Dummy | |
Size / Dimension | 0.280" Dia x 1.866" L (7.10mm x 47.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $24.81250 | $12,406.25 |