FRN-R-6 | |
---|---|
DigiKey Part Number | 2041-FRN-R-6-ND |
Manufacturer | |
Manufacturer Product Number | FRN-R-6 |
Description | FUSE CARTRIDGE 6A 250VAC/125VDC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6A 250 VAC 125 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 125 VDC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | RK5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA AC, 20kA DC | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.560" Dia x 2.000" L (14.22mm x 50.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.11000 | $44.11 |
5 | $36.74200 | $183.71 |
10 | $33.94700 | $339.47 |
50 | $28.21040 | $1,410.52 |
100 | $26.02930 | $2,602.93 |
250 | $25.67520 | $6,418.80 |