170H3004

DigiKey Part Number
170H3004-ND
Manufacturer
Manufacturer Product Number
170H3004
Description
FUSE BLOCK BOLT DWN 1000V 1.25KA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Block 1.25 kA 1000V 1 Circuit Bolt Down Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
-
Current Rating (Amps)
1.25 kA
For Use With/Related Products
Fuse Type
Bolt Down
Fuseholder Type
Block
Number of Circuits
1
Voltage
1000V
Orientation
-
Termination Style
Screw Terminal
Contact Material
-
Contact Finish
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$504.70000$504.70
Manufacturers Standard Package