200NHG1B

DigiKey Part Number
200NHG1B-ND
Manufacturer
Manufacturer Product Number
200NHG1B
Description
FUSE SQUARE 200A 500VAC/250VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200A 500 VAC 250 VDC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Square
Current Rating (Amps)
200A
Voltage Rating - AC
500 VAC
Voltage Rating - DC
250 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
Indicating
Class
NH
Approval Agency
VDE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
120kA
Package / Case
Rectangular, Blade
Size / Dimension
2.953" L x 2.047" W x 2.165" H (75.00mm x 52.00mm x 55.00mm)
Melting I²t
97000.0
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3$140.58667$421.76
Manufacturers Standard Package