GG1000 | |
---|---|
DigiKey Part Number | GG1000-ND |
Manufacturer | |
Manufacturer Product Number | GG1000 |
Description | FUSE CRTRDGE 1KA 550VAC CYLINDR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1kA 550 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1kA | |
Voltage Rating - AC | 550 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 3.937" Dia x 3.307" L (100.00mm x 84.00mm) | |
Melting I²t | 6800.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,289.60000 | $3,289.60 |