JJN-45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: $28.72000
Datasheet

JJN-45

DigiKey Part Number
JJN-45-ND
Manufacturer
Manufacturer Product Number
JJN-45
Description
FUSE CARTRIDGE 45A 300VAC/160VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
45A 300 VAC 160 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
45A
Voltage Rating - AC
300 VAC
Voltage Rating - DC
160 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
-
Class
T
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.560" Dia x 0.880" L (14.22mm x 22.35mm)
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$63.29700$632.97
Manufacturers Standard Package