38CAV4E | |
---|---|
DigiKey Part Number | 38CAV4E-ND |
Manufacturer | |
Manufacturer Product Number | 38CAV4E |
Description | FUSE CRTRDGE 4A 38KVAC FUSE LINK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4A 38 kVAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 38 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 40kA | |
Package / Case | Fuse Link | |
Size / Dimension | 1.626" Dia x 17.323" L (41.30mm x 440.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $937.51000 | $937.51 |