25NZ02 | |
---|---|
DigiKey Part Number | 25NZ02-ND |
Manufacturer | |
Manufacturer Product Number | 25NZ02 |
Description | FUSE CARTRIDGE 25A 400VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25A 400 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 400 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | D0 | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.591" Dia x 1.417" L (15.00mm x 36.00mm) | |
Melting I²t | 2000.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $20.48300 | $204.83 |