FWJ-1400A | |
---|---|
DigiKey Part Number | FWJ-1400A-ND |
Manufacturer | |
Manufacturer Product Number | FWJ-1400A |
Description | FUSE CRTRDGE 1.4KA 1KVAC/800VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.4kA 1 kVAC 800 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 1.4kA | |
Voltage Rating - AC | 1 kVAC | |
Voltage Rating - DC | 800 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 3.500" Dia x 6.811" L (88.90mm x 173.00mm) | |
Melting I²t | 470000.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,975.27000 | $2,975.27 |