800LMMT | |
---|---|
DigiKey Part Number | 800LMMT-ND |
Manufacturer | |
Manufacturer Product Number | 800LMMT |
Description | FUSE CRTRDGE 800A 240VAC/150VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 800A 240 VAC 150 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 800A | |
Voltage Rating - AC | 240 VAC | |
Voltage Rating - DC | 150 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.220" L x 1.496" W x 3.268" H (31.00mm x 38.00mm x 83.00mm) | |
Melting I²t | 52000.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $759.71000 | $759.71 |