1811 | |
---|---|
DigiKey Part Number | 2183-1811-ND |
Manufacturer | |
Manufacturer Product Number | 1811 |
Description | JUMPER WIRE 10PK F-F 6" BROWN |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pololu Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | - | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Conductors | 10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.95000 | $2.95 |