CCP2B-1-60CF | |
---|---|
DigiKey Part Number | 2041-CCP2B-1-60CF-ND |
Manufacturer | |
Manufacturer Product Number | CCP2B-1-60CF |
Description | FUSE CARRIER 347V 60A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fuse Carrier 347V 60A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fuse Carrier | |
Voltage | 347V | |
Current | 60A |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | $143.41667 | $860.50 |