BK/MAX-80 | |
---|---|
DigiKey Part Number | BK/MAX-80-ND |
Manufacturer | |
Manufacturer Product Number | BK/MAX-80 |
Description | FUSE AUTO 80A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 A AC 32 V DC Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Clear | |
Size / Dimension | 1.150" L x 0.350" W x 0.850" H (29.21mm x 8.89mm x 21.59mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $8.46632 | $2,116.58 |