CPB162-2 | |
---|---|
DigiKey Part Number | CPB162-2-ND |
Manufacturer | |
Manufacturer Product Number | CPB162-2 |
Description | CONN TERM BLK COVER 2POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cover For 162 Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover | |
Number of Positions | 2 | |
For Use With/Related Products | 162 Series | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
18 | $7.28444 | $131.12 |