FWA-125B | |
---|---|
DigiKey Part Number | FWA-125B-ND |
Manufacturer | |
Manufacturer Product Number | FWA-125B |
Description | FUSE CARTRIDGE 125A 150VAC/VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125A 150 VAC 150 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 150 VAC | |
Voltage Rating - DC | 150 VDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA AC, 20kA DC | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 1.000" Dia x 1.156" L (25.40mm x 29.36mm) | |
Melting I²t | 1870.0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $218.03000 | $218.03 |