KAW-30

DigiKey Part Number
KAW-30-ND
Manufacturer
Manufacturer Product Number
KAW-30
Description
FUSE CARTRIDGE 30A 600VAC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30A 600 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
30A
Voltage Rating - AC
600 VAC
Response Time
Fast Blow
Applications
Semiconductors
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
-
Size / Dimension
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$207.80300$2,078.03
Manufacturers Standard Package