FORLINX-FET3588-C+244GSE32GCC11

DigiKey Part Number
5331-FORLINX-FET3588-C+244GSE32GCC11TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FORLINX-FET3588-C+244GSE32GCC11
Description
Rockchip RK3588 SOM,4GBLPDDR4x,3
Customer Reference
Detailed Description
RK3588 Embedded Module ARM® Cortex®-A55, ARM® Cortex®-A76 2.4GHz 4GB 32GB eMMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Forlinx Embedded
Series
Packaging
Tape & Box (TB)
Part Status
Active
Module/Board Type
MPU
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-A76
Co-Processor
-
Speed
2.4GHz
Flash Size
32GB eMMC
RAM Size
4GB
Connector Type
4 x 100 Pin
Size / Dimension
1.970" L x 2.677" W (50.00mm x 68.00mm)
Operating Temperature
0°C ~ 70°C
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Forlinx Embedded
A separate $50.00 flat rate shipping fee will apply