FORLINX-OK3588J-C+224GSE32GIA11C12 | |
---|---|
DigiKey Part Number | 5331-FORLINX-OK3588J-C+224GSE32GIA11C12TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FORLINX-OK3588J-C+224GSE32GIA11C12 |
Description | ARM DEVELOPMENT BOARD,NXP |
Customer Reference | |
Detailed Description | RK3588J FORLINX-OK3588J-C Development Board - ARM® Cortex®-A55, Cortex®-76 Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, Cortex®-76 | |
Platform | ||
Utilized IC / Part | RK3588J | |
Mounting Type | - | |
Contents | Board(s), Accessories | |
Board Type | Single Board Computers (SBC) | |
Operating System | ||
Suggested Programming Environment | C, C++ | |
Note | - |